
Quad 2-input AND gate IC, surface mountable in a SOIC package. Features a 5V nominal operating supply voltage range of 4.5V to 5.5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. Propagation delay is 5.6ns, with a turn-on delay time of 12ns. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F08SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F08SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 8.6mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F08SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
