
The 74F1071MSAX is a unidirectional Zener diode with a nominal output voltage of 5.25V and a maximum operating temperature of 125°C. It has a lead-free package and is RoHS compliant. The diode is available in a surface mount SSOP package with a length of 7.2mm and a depth of 5.3mm. It can handle a peak pulse power of 800mW and has a reverse standoff voltage of 5V. The device is suitable for use in surge suppressor applications.
Sign in to ask questions about the Onsemi 74F1071MSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F1071MSAX technical specifications.
| Capacitance | 25pF |
| Package/Case | SSOP |
| Depth | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Unidirectional Channels | 18 |
| Output Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F1071MSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
