
The 74F1071MTC is a unidirectional Zener diode with a nominal supply current of 50mA and a reverse standoff voltage of 5V. It is available in a TSSOP package with a length of 6.5mm and a depth of 4.4mm. The diode is designed for surface mount applications and has a maximum operating temperature of 70°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi 74F1071MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F1071MTC technical specifications.
| Capacitance | 25pF |
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Unidirectional Channels | 18 |
| Output Voltage | 5.25V |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 800mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F1071MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
