Sign in to ask questions about the Onsemi 74F1071SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F1071SCX technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Depth | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F1071SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
