
Dual JK-type flip-flop IC featuring positive edge clock triggering. This surface-mount logic component operates at a frequency of 125MHz with a propagation delay of 8ns and a turn-on delay time of 5.2ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers a high-level output current of -1mA and a low-level output current of 20mA. The device is RoHS compliant and lead-free, packaged in a 16-pin SOP.
Sign in to ask questions about the Onsemi 74F109SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F109SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F109SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
