
Triple 3-input NAND gate IC, featuring BIPOLAR technology and a 5ns propagation delay. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and supports a low level output current of 20mA and high level output current of -1mA. Packaged in PDIP, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F10PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
