
Surface mount NAND gate IC featuring three independent 3-input NAND gates. This logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a low-level output current of 20mA and a high-level output current of -1mA. With a propagation delay of 5ns, it is constructed using BIPOLAR technology and is RoHS compliant. The component is housed in a 14-pin SOIC package, suitable for surface mounting.
Sign in to ask questions about the Onsemi 74F10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F10SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
