
Surface mount 3-input NAND gate IC, featuring 3 independent NAND gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. This bipolar technology component has a propagation delay of 5ns and a turn-on delay time of 12ns. Packaged in SOIC for tape and reel distribution, it is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F10SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F10SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F10SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
