
Dual JK Type Flip-Flop IC, featuring negative edge clock triggering and a maximum operating frequency of 105MHz. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 6.5ns and a turn-on delay time of 5ns, with non-inverting polarity. The device provides 20mA low-level output current and -1mA high-level output current. Packaged in a 16-pin SOP for tape and reel, this RoHS compliant, lead-free integrated circuit is constructed with bipolar technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F112SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 105MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F112SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
