
Triple 3-input AND gate logic IC, surface mountable in a 14-pin SOIC package. Features BIPOLAR technology with a 5.6ns propagation delay and 12ns turn-on delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 20mA low-level output current and -1mA high-level output current. This RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F11SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F11SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F11SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
