
The 74F11SCX is a 3-input AND gate IC from Onsemi, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 5.6ns and a turn-on delay time of 12ns. This IC is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The 74F11SCX is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F11SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F11SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F11SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
