
Buffer IC with 4 non-inverting, 3-state outputs. Features a 5V operating supply voltage range of 4.5V to 5.5V. Offers a low-level output current of 64mA and a high-level output current of -15mA. Operates within a temperature range of 0°C to 70°C with a propagation delay of 7.5ns. Surface mountable in a SOIC package, this RoHS compliant component is ideal for logic buffering applications.
Sign in to ask questions about the Onsemi 74F125SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F125SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 31.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F125SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
