
Surface mount buffer IC featuring 4 non-inverting, 3-state buffer channels. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 64mA and a high-level output current of -15mA. Propagation delay is 7.5ns, with a turn-on delay time of 9ns. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is designed for bipolar technology.
Onsemi 74F125SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.
