
Quad 2-input NAND Schmitt trigger logic gate IC, featuring BIPOLAR technology and a 12.5ns propagation delay. Operates with a 4.5V to 5.5V supply voltage range, supporting a 5V nominal. Offers a low level output current of 20mA and a high level output current of -1mA. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74F132SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F132SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F132SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
