
Dual 2-to-4 decoder/demultiplexer IC featuring two independent circuits. Each circuit offers 2 inputs and 4 inverting outputs, supporting DP4T throw configuration. Operates with a single 5V supply voltage (4.5V to 5.5V range) and provides 20mA high-level output current and 1mA low-level output current. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 9ns and operates between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F139PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F139PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F139PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
