
The 74F14PC is a 6-input Schmitt trigger inverter from Onsemi, packaged in a DIP with through hole mounting. It operates within a temperature range of 0-70°C and can handle supply voltages between 4.5-5.5V. This logic IC features a propagation delay of 10.5ns and a turn-on delay time of 11.5ns. It is RoHS compliant and available in quantities of 500 in rail/Tube packaging.
Sign in to ask questions about the Onsemi 74F14PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F14PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F14PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
