
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single input. This surface mount device operates within a 4.5V to 5.5V supply voltage range and offers a maximum output current of 20mA. With a propagation delay of 10.5ns and a turn-on delay of 11.5ns, it utilizes BIPOLAR technology. The component is packaged in a 14-pin SOIC format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F14SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F14SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
