
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single input. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a low-level output current of 20mA. The SOIC package provides a propagation delay of 10.5ns and a turn-on delay time of 11.5ns. Designed with BIPOLAR technology, this lead-free and RoHS compliant integrated circuit is suitable for applications requiring signal conditioning and logic inversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F14SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F14SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
