
The 74F151ASCX is an 8-input 1-output multiplexer from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and can handle a high level output current of 20mA. The device is packaged in SOIC and is suitable for surface mount applications. It has a propagation delay of 7ns and is RoHS compliant. The 74F151ASCX is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F151ASCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F151ASCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F151ASCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
