
The 74F151ASJX is an 8-channel single supply multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 20mA and a low level output current of 1mA. The device is packaged in a SOP package and is RoHS compliant. It operates on a single 5V supply voltage and has a propagation delay of 7ns.
Sign in to ask questions about the Onsemi 74F151ASJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F151ASJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F151ASJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
