
Dual 4-to-1 multiplexer IC featuring 8 inputs and 2 outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a propagation delay of 7ns and supports through-hole mounting in a PDIP package. The component provides 20mA high-level output current and 1mA low-level output current, with a quiescent current of 12mA. It is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F153PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F153PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F153PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
