
Quad 2-input multiplexer IC, featuring 4 independent circuits. This surface mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers 8 total inputs and 4 non-inverting outputs, with a propagation delay of 6ns. The device supports a high level output current of 20mA and a low level output current of 1mA, with a quiescent current of 15mA. Packaged in SOIC, this RoHS compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F157ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F157ASC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F157ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
