
Quad 2-input multiplexer, surface mount, SOIC package. Features 8 total inputs, 4 output lines, and 4 independent circuits. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers a 6ns propagation delay and supports high-level output current of 20mA and low-level output current of 1mA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74F157ASJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F157ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F157ASJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
