
Quad 2-to-1 multiplexer IC featuring 4 independent circuits, each with 2 input lines and 1 output line. This through-hole mounted component operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5.9ns. It supports a high-level output current of 20mA and a low-level output current of 1mA, with a quiescent current of 15mA. The device is RoHS compliant and lead-free, packaged in a 16-pin DIP format.
Sign in to ask questions about the Onsemi 74F158APC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F158APC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F158APC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
