
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and asynchronous reset. This bipolar logic component offers 4 input and 4 output lines, operating with a maximum supply voltage of 5.5V and a minimum of 4.5V. Packaged in a 16-pin SOIC for surface mounting, it boasts a propagation delay of 10ns and a turn-on delay time of 16.5ns. RoHS compliant and lead-free, this integrated circuit operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F161ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F161ASJ technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F161ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
