
IC COUNTER BIDIR SYNC 4ST 16-DIP
Onsemi 74F169PC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
