
The 74F169SC is a 4-bit counter integrated circuit with a SOIC package, operating within a temperature range of 0 to 70°C. It is designed to function with a supply voltage between 4.5 and 5.5V. This bipolar logic IC is RoHS compliant and available in quantities of 960 per package, which is packaged in a rail/Tube configuration. The 74F169SC features a propagation delay of 11.5ns and a turn-on delay time of 20ns, making it suitable for applications requiring fast edge triggering, which is triggered by positive clock edges.
Sign in to ask questions about the Onsemi 74F169SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F169SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F169SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
