
This 4-bit counter IC features a positive edge trigger and operates within a supply voltage range of 4.5 to 5.5 volts. It can withstand temperatures between 0 and 70 degrees Celsius. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The counter has a propagation delay of 11.5 nanoseconds and a turn-on delay time of 20 nanoseconds.
Sign in to ask questions about the Onsemi 74F169SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F169SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F169SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
