
6-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting logic. This integrated circuit operates at up to 80MHz with a propagation delay of 10ns and a turn-on delay of 16ns. It supports a single-ended input type and offers a low-level output current of 20mA and a high-level output current of -1mA. Designed for surface mounting in a SOIC package, it functions within an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and is RoHS compliant.
Sign in to ask questions about the Onsemi 74F174SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F174SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F174SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
