
D-Type Flip-Flop, 4-bit, 4 circuits, positive edge triggered, non-inverting. Features 140MHz maximum operating frequency, 8.5ns propagation delay, and 20mA low-level output current. Operates with a 5V supply voltage, 4.5V to 5.5V range, and a temperature range of 0°C to 70°C. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Onsemi 74F175PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F175PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 34mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F175PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
