
This is a 4-bit D-type flip-flop latch IC, featuring positive edge clock triggering and a maximum operating frequency of 140MHz. It operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 8.5ns. The component supports single-ended inputs and non-inverting outputs, with a low-level output current of 20mA and a high-level output current of -1mA. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant, lead-free component is designed for bipolar technology.
Sign in to ask questions about the Onsemi 74F175SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F175SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F175SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
