Onsemi 74F181PC technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.131925oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F181PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
