The 74F181PC_NL is a 4-bit arithmetic logic unit IC from Onsemi, featuring a bipolar process technology. It operates within a temperature range of 0 to 70°C. This device is available in a 24-pin PDIP W package. The 74F181PC_NL is a member of the F logic family and is designed for use in a variety of logic applications.
Onsemi 74F181PC_NL technical specifications.
| Logic Family | F |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | PDIP W |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.