
Random Access Memory 16-Pin PDIP
Onsemi 74F189PC technical specifications.
| Access Time | 27ns |
| Package/Case | DIP |
| Frequency | 27GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64b |
| Memory Type | Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
