
Onsemi 74F189SJ technical specifications.
| Access Time | 27ns |
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | No |
| Series | 74F189 |
| RoHS | Not Compliant |
No datasheet is available for this part.
