
The 74F194SCX is a 4-bit shift register with 4 inputs and 3 outputs. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The propagation delay is 7ns, and the turn-on delay time is 14.5ns.
Onsemi 74F194SCX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F194 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F194SCX to view detailed technical specifications.
No datasheet is available for this part.