
The 74F2244PC is an 8-bit inverting buffer with 3-state outputs. It operates from 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a DIP-18 package and is mounted through a hole. It has a propagation delay of 8ns and is not RoHS compliant.
Sign in to ask questions about the Onsemi 74F2244PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F2244PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F2244PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
