
Eight-bit, dual-circuit, inverting buffer/line driver with 3-state outputs. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 7ns propagation delay. Supports 64mA low-level output current and -15mA high-level output current. Surface mountable in a 20-pin SOP package, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F240SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F240SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
