
8-bit, 3-state, inverting buffer/line driver IC featuring 2 independent circuits. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -15mA. Surface mountable in a 20-pin SOP package, this lead-free and RoHS compliant component has a propagation delay of 7ns.
Sign in to ask questions about the Onsemi 74F240SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F240SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F240SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
