
Quad 2-input, 3-state multiplexer IC featuring 8 total inputs and 4 outputs. This surface mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 5.5ns. It supports a high-level output current of 24mA and a low-level output current of 3mA, with a maximum operating temperature of 70°C. The device is RoHS compliant and lead-free, packaged in a 16-pin SOP.
Sign in to ask questions about the Onsemi 74F257ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F257ASJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F257ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
