
The 74F280SCX is a 9-bit error detection IC from Onsemi, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a high level output current of 20mA and a low level output current of 20mA. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi 74F280SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
No datasheet is available for this part.
