Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F283PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F283PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
