
The 74F283SC is a 4-bit binary full adder IC from Onsemi, operating within a 0°C to 70°C temperature range. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC features a propagation delay of 9.5ns and is RoHS compliant. It is available in a SOIC package and is suitable for use in logic applications.
Sign in to ask questions about the Onsemi 74F283SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F283SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F283SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
