Sign in to ask questions about the Onsemi 74F283SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F283SJ technical specifications.
| High Level Output Current | -1mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74F283 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F283SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
