Quad 2-input OR Gate IC, featuring FAST TTL technology and a PDIP package for through-hole mounting. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 20mA. Boasts a propagation delay of 5.6ns and a turn-on delay time of 12ns. This RoHS compliant component is designed for operation between 0°C and 70°C.
Onsemi 74F32PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
