
Quad 2-input OR gate logic IC, featuring 5.6ns propagation delay and 12ns turn-on delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 20mA low-level output current. Surface mountable in a 14-pin SOIC N package, this lead-free and RoHS compliant component is designed for bipolar technology.
Sign in to ask questions about the Onsemi 74F32SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F32SC technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F32SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
