
Quad 2-input OR gate IC, surface mountable in a 14-pin SOIC N package. Features BIPOLAR technology with a propagation delay of 5.6ns and turn-on delay time of 12ns. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Supports low-level output current of 20mA and high-level output current of -1mA. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F32SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F32SCX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F32SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
