
Buffers & Line Drivers Hex Buffer/Driver
Checking distributor stock and pricing after the page loads.
Onsemi 74F365SCX technical specifications.
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
