
Octal D-type transparent latch IC with 3-state outputs, featuring 8 bits and 8 independent circuits. Surface mountable in an SSOP package, this non-inverting logic component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 7ns. It supports a high level output current of -3mA and a low level output current of 3mA, with a maximum operating temperature of 70°C. This lead-free, RoHS compliant device utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi 74F373MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F373MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F373MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
