
Eight-bit, D-type, 3-state latch IC featuring non-inverting logic. This through-hole component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum ambient temperature of 70°C. It offers a low-level output current of 24mA and a high-level output current of -3mA, with a typical propagation delay of 13ns. The device is RoHS compliant and utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi 74F373PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F373PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F373PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
